MFR Recommended
Parametric Equivalent



33280101002100 | |
|---|---|
DigiKey Part Number | 1195-33280101002100-ND |
Manufacturer | |
Manufacturer Product Number | 33280101002100 |
Description | CABLE MOD 2P2C PLUG-PLUG 32.81' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280101002100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Features IEC 63171-6, Molded Plugs |
Connector Type Plug to Plug | Style Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33280202002100 | HARTING | 0 | 1195-33280202002100-ND | 41,87000 € | MFR Recommended |
| 33280101001100 | HARTING | 3 | 1195-33280101001100-ND | 47,67000 € | Parametric Equivalent |



