33280101001030 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 9
Unit Price: 27,26000 €
Datasheet
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
SPE cable | Datasheet Preview
SPE Explained: Why is Ethernet the Most Important Protocol Today for Industrial Networks?

33280101001030

DigiKey Part Number
1195-33280101001030-ND
Manufacturer
Manufacturer Product Number
33280101001030
Description
CABLE MOD 2 POS PLUG-PLUG 9.84'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280101001030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Yellow
Features
IEC 63171-6, Molded Plugs
Style
Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes