
33272431000007 | |
|---|---|
DigiKey Part Number | 1195-8165-ND |
Manufacturer | |
Manufacturer Product Number | 33272431000007 |
Description | HAR LINK 10P MA DOUBLE END CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 € | 103,65 € |
| 10 | 88,10700 € | 881,07 € |
| 25 | 82,59560 € | 2.064,89 € |
| 50 | 78,65840 € | 3.932,92 € |
| 100 | 75,94800 € | 7.594,80 € |
| Unit Price without VAT: | 103,65000 € |
|---|---|
| Unit Price with VAT: | 123,34350 € |

