
33272431000002 | |
|---|---|
DigiKey Part Number | 1195-8164-ND |
Manufacturer | |
Manufacturer Product Number | 33272431000002 |
Description | HAR LINK 10P MA DOUBLE END CABLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer HARTING | Number of Rows 2 |
Series | Pitch - Connector 0.079" (2.00mm) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
Connector Type Plug to Plug | Cable Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,38000 € | 66,38 € |
| 10 | 56,42100 € | 564,21 € |
| 25 | 52,89120 € | 1.322,28 € |
| 50 | 50,36940 € | 2.518,47 € |
| 100 | 47,96850 € | 4.796,85 € |
| Unit Price without VAT: | 66,38000 € |
|---|---|
| Unit Price with VAT: | 78,99220 € |

