
33272430500015 | |
|---|---|
DigiKey Part Number | 33272430500015-ND |
Manufacturer | |
Manufacturer Product Number | 33272430500015 |
Description | CABLE ASSY 10P MA DE HARLINK .5M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | - | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,67400 € | 716,74 € |
| Unit Price without VAT: | 71,67400 € |
|---|---|
| Unit Price with VAT: | 85,29206 € |

