Cable Fiber Optic LC Duplex To LC Duplex 9/125 1.64' (500mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33262330500016

DigiKey Part Number
1195-33262330500016-ND
Manufacturer
Manufacturer Product Number
33262330500016
Description
PUSHPULL XS SFP LC CABLE, 1X PP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 1.64' (500mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
HARTING
Length - Overall
1.64' (500mm)
Packaging
Bulk
Type
Singlemode, Duplex
Part Status
Active
Color - Cable
Black
1st Connector
LC Duplex
Color - Connectors
Blue
2nd Connector
LC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,12000 €120,12 €
Manufacturers Standard Package
Unit Price without VAT:120,12000 €
Unit Price with VAT:142,94280 €