
33262311250013 | |
|---|---|
DigiKey Part Number | 1195-33262311250013-ND |
Manufacturer | |
Manufacturer Product Number | 33262311250013 |
Description | PP SFP XS ASSY, XSLG-LCDX 50/125 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 410.0' (125.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.26" (6.5mm) |
Manufacturer HARTING | Fiber Type 50/125 |
Series | Length - Overall 410.0' (125.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Jacket (Insulation) Material Polyurethane (PUR) |
2nd Connector LC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.477,36000 € | 1.477,36 € |
| Unit Price without VAT: | 1.477,36000 € |
|---|---|
| Unit Price with VAT: | 1.758,05840 € |

