Parametric Equivalent
Parametric Equivalent

33262310500013 | |
|---|---|
DigiKey Part Number | 1195-33262310500013-ND |
Manufacturer | |
Manufacturer Product Number | 33262310500013 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer HARTING | Length - Overall 164.0' (50.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Color - Cable Black |
Part Status Active | Color - Connectors Black |
1st Connector LC Duplex | Jacket (Insulation) Material Polyurethane (PUR) |
2nd Connector LC Duplex | Operating Temperature -40°C ~ 85°C |
Cable Diameter 0.26" (6.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33262310500012 | HARTING | 0 | 1195-33262310500012-ND | 719,72000 € | Parametric Equivalent |
| 33262310500014 | HARTING | 0 | 1195-33262310500014-ND | 719,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,02000 € | 633,02 € |
| Unit Price without VAT: | 633,02000 € |
|---|---|
| Unit Price with VAT: | 753,29380 € |


