Parametric Equivalent

33262310450014 | |
|---|---|
DigiKey Part Number | 1195-33262310450014-ND |
Manufacturer | |
Manufacturer Product Number | 33262310450014 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 147.6' (45.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer HARTING | Fiber Type 50/125 |
Series | Length - Overall 147.6' (45.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Jacket (Insulation) Material Polyurethane (PUR) |
Cable Diameter 0.26" (6.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33262310450013 | HARTING | 0 | 1195-33262310450013-ND | 577,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,18000 € | 612,18 € |
| Unit Price without VAT: | 612,18000 € |
|---|---|
| Unit Price with VAT: | 728,49420 € |


