Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33262310140017 | |
|---|---|
DigiKey Part Number | 1195-33262310140017-ND |
Manufacturer | |
Manufacturer Product Number | 33262310140017 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 45.9' (14.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.26" (6.5mm) |
Manufacturer HARTING | Fiber Type 9/125 |
Series | Length - Overall 45.9' (14.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector LC Duplex | Jacket (Insulation) Material Polyurethane (PUR) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33262310140011 | HARTING | 0 | 1195-33262310140011-ND | 234,33000 € | Parametric Equivalent |
| 33262310140015 | HARTING | 0 | 1195-33262310140015-ND | 234,33000 € | Parametric Equivalent |
| 33262310140016 | HARTING | 0 | 1195-33262310140016-ND | 202,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,34000 € | 202,34 € |
| Unit Price without VAT: | 202,34000 € |
|---|---|
| Unit Price with VAT: | 240,78460 € |



