
33262310050018 | |
|---|---|
DigiKey Part Number | 33262310050018-ND |
Manufacturer | |
Manufacturer Product Number | 33262310050018 |
Description | PP SFP XS ASSY, XSSH-LCDX 50/125 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic To |
Datasheet | Datasheet |
EDA/CAD Models | 33262310050018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | - | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 140,21100 € | 1.402,11 € |
| Unit Price without VAT: | 140,21100 € |
|---|---|
| Unit Price with VAT: | 166,85109 € |

