
33262310010014 | |
|---|---|
DigiKey Part Number | 33262310010014-ND |
Manufacturer | |
Manufacturer Product Number | 33262310010014 |
Description | PP SFP XS ASSY, XSSH-XSSH 50/125 |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 33262310010014 Models |
Category | Cable Diameter 0.26" (6.5mm) |
Manufacturer HARTING | Fiber Type 50/125 |
Series | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode |
Part Status Discontinued at DigiKey | Color - Cable Black |
1st Connector LC | Color - Connectors Black |
2nd Connector LC | Jacket (Insulation) Material Polyurethane (PUR) |

