
33252310500001 | |
|---|---|
DigiKey Part Number | 1195-33252310500001-ND |
Manufacturer | |
Manufacturer Product Number | 33252310500001 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 164.04' (50.00m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,17000 € | 258,17 € |
| Unit Price without VAT: | 258,17000 € |
|---|---|
| Unit Price with VAT: | 307,22230 € |

