Parametric Equivalent

33252310450001 | |
|---|---|
DigiKey Part Number | 1195-33252310450001-ND |
Manufacturer | |
Manufacturer Product Number | 33252310450001 |
Description | HARTING PUSHPULL V4 V2.0 SFP OVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 147.64' (45.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 147.64' (45.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,24000 € | 243,24 € |
| Unit Price without VAT: | 243,24000 € |
|---|---|
| Unit Price with VAT: | 289,45560 € |


