
33221430100001 | |
|---|---|
DigiKey Part Number | 1195-33221430100001-ND |
Manufacturer | |
Manufacturer Product Number | 33221430100001 |
Description | HARTING PUSHPULL V4 SIGNAL 20PIN |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 33221430100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 4 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |

