33182431000067 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 10,84000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 11,42000 €
10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33182431000067

DigiKey Part Number
33182431000067-ND
Manufacturer
Manufacturer Product Number
33182431000067
Description
SEK 10P FE DE FLAT CABLE ASSY,1M
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
HARTING
Pitch - Cable
0.050" (1.27mm)
Series
Length
3.28' (1.00m)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDSD-05-D-40.00-GSamtec Inc.0IDSD-05-D-40.00-G-ND10,84000 €Parametric Equivalent
IDSD-05-D-40.00-P04-GSamtec Inc.0IDSD-05-D-40.00-P04-G-ND11,42000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes