
33152430500381 | |
|---|---|
DigiKey Part Number | 1195-33152430500381-ND |
Manufacturer | |
Manufacturer Product Number | 33152430500381 |
Description | HAR-FLEX FEMALE 6PIN CABLE ASSEM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,75100 € | 117,51 € |
| Unit Price without VAT: | 11,75100 € |
|---|---|
| Unit Price with VAT: | 13,98369 € |

