



33152430200005 | |
|---|---|
DigiKey Part Number | 1195-3451-ND |
Manufacturer | |
Manufacturer Product Number | 33152430200005 |
Description | CABLE ASSY 12POS RCPT-RCPT 200MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 € | 17,85 € |
| 10 | 15,17100 € | 151,71 € |
| 30 | 14,03833 € | 421,15 € |
| 50 | 13,54160 € | 677,08 € |
| 100 | 12,89560 € | 1.289,56 € |
| 250 | 12,08892 € | 3.022,23 € |
| 500 | 11,51260 € | 5.756,30 € |
| Unit Price without VAT: | 17,85000 € |
|---|---|
| Unit Price with VAT: | 21,24150 € |

