6 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Top 4 Reasons to Use HARTING har-flex Connectors

33152430200002

DigiKey Part Number
1195-3574-ND
Manufacturer
Manufacturer Product Number
33152430200002
Description
CABLE ASSY 6POS RCPT-RCPT 200MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Pitch - Cable
0.025" (0.64mm)
Series
Length
0.656' (200.00mm, 7.87")
Packaging
Bulk
Features
Strain Relief
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,94000 €15,94 €
1013,54700 €135,47 €
2512,69840 €317,46 €
5012,09260 €604,63 €
10011,51560 €1.151,56 €
25010,79524 €2.698,81 €
50010,28062 €5.140,31 €
Manufacturers Standard Package
Unit Price without VAT:15,94000 €
Unit Price with VAT:18,96860 €