32 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33152430100383

DigiKey Part Number
1195-33152430100383-ND
Manufacturer
Manufacturer Product Number
33152430100383
Description
HAR-FLEX FEMALE 32PIN CABLE ASSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Pitch - Connector
0.050" (1.27mm)
Series
Pitch - Cable
0.025" (0.64mm)
Packaging
Bulk
Length
0.328' (100.00mm, 3.94")
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
32
Cable Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,48800 €124,88 €
Unit Price without VAT:12,48800 €
Unit Price with VAT:14,86072 €