32 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.328' (100.00mm, 3.94")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33152430100380

DigiKey Part Number
1195-33152430100380-ND
Manufacturer
Manufacturer Product Number
33152430100380
Description
HAR-FLEX FEMALE 6PIN CABLE ASSEM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
32
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,05700 €90,57 €
Unit Price without VAT:9,05700 €
Unit Price with VAT:10,77783 €