Image for 33072343350139 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33072343350139

DigiKey Part Number
1195-33072343350139-ND
Manufacturer
Manufacturer Product Number
33072343350139
Description
COAX CBL SMA TO SMA 11'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 132.0" (3.4m) 11.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
132.0" (3.4m) 11.0'
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.