
33072332000111 | |
|---|---|
DigiKey Part Number | 1195-33072332000111-ND |
Manufacturer | |
Manufacturer Product Number | 33072332000111 |
Description | COAX CBL SMA TO MC 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MC 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
EDA/CAD Models | 33072332000111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to MC | |
1st Connector | MC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug (6) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 2.5 GHz | |
Color | - | |
Features | Protective Cap | |
Operating Temperature | 0°C ~ 80°C | |
Ingress Protection | - |

