Cable Fiber Optic LC Duplex To 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33044110010001

DigiKey Part Number
1195-33044110010001-ND
Manufacturer
Manufacturer Product Number
33044110010001
Description
EXPANDED BEAM BULKHEAD D-HOLE, 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To 50/125 3.3' (1.0m)
Datasheet
 Datasheet
EDA/CAD Models
33044110010001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
HARTING
Type
Multimode, Duplex, OM3
Packaging
Bulk
Color - Cable
Orange
Part Status
Active
Color - Connectors
White, Yellow
1st Connector
LC Duplex
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.11" (2.9mm)
Operating Temperature
-40°C ~ 85°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.070,30000 €1.070,30 €
Manufacturers Standard Package
Unit Price without VAT:1.070,30000 €
Unit Price with VAT:1.273,65700 €