Cable Fiber Optic SCRJ Duplex To Cable 980/1000 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33021110050001

DigiKey Part Number
1195-33021110050001-ND
Manufacturer
Manufacturer Product Number
33021110050001
Description
FO CABLE ASSY-5M-1XSCRJ MM POF
Customer Reference
Detailed Description
Cable Fiber Optic SCRJ Duplex To Cable 980/1000 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.31" (8.0mm)
Manufacturer
HARTING
Fiber Type
980/1000
Packaging
Bulk
Length - Overall
16.4' (5.0m)
Part Status
Discontinued at DigiKey
Type
Multimode, Duplex
1st Connector
SCRJ Duplex
Color - Cable
Green
2nd Connector
Cable
Color - Connectors
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.