33021110020001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 81,81000 €
Datasheet
Cable Fiber Optic SCRJ Duplex To Cable 980/1000 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33021110020001

DigiKey Part Number
33021110020001-ND
Manufacturer
Manufacturer Product Number
33021110020001
Description
FO CABLE ASSY-2M-1XSCRJ MM POF
Customer Reference
Detailed Description
Cable Fiber Optic SCRJ Duplex To Cable 980/1000 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
1st Connector
SCRJ Duplex
2nd Connector
Cable
Cable Diameter
0.31" (8.0mm)
Cable Type
-
Features
-
Fiber Type
980/1000
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes