
33014121000008 | |
|---|---|
DigiKey Part Number | 1195-33014121000008-ND |
Manufacturer | |
Manufacturer Product Number | 33014121000008 |
Description | FO CA LCDX-2XST 9/125 G657.A1, 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST (2) 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST (2) |
Manufacturer HARTING | Cable Diameter 0.20" (5.0mm) |
Packaging Bulk | Fiber Type 9/125 |
Part Status Active | Length - Overall 32.8' (10.0m) |
1st Connector LC Duplex | Type Singlemode, Duplex, OS2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,39000 € | 55,39 € |
| Unit Price without VAT: | 55,39000 € |
|---|---|
| Unit Price with VAT: | 65,91410 € |

