
33012410300027 | |
|---|---|
DigiKey Part Number | 1195-33012410300027-ND |
Manufacturer | |
Manufacturer Product Number | 33012410300027 |
Description | FO CA LCDX-LCDX 2G50/125 OM3, 30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer HARTING | Length - Overall 98.4' (30.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.20" (5.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 € | 86,13 € |
| Unit Price without VAT: | 86,13000 € |
|---|---|
| Unit Price with VAT: | 102,49470 € |

