
33012410300006 | |
|---|---|
DigiKey Part Number | 1195-33012410300006-ND |
Manufacturer | |
Manufacturer Product Number | 33012410300006 |
Description | SC FIBER OPTIC JUMPER CABLE ASSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Blue | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,96000 € | 86,96 € |
| Unit Price without VAT: | 86,96000 € |
|---|---|
| Unit Price with VAT: | 103,48240 € |

