
33012410150008 | |
|---|---|
DigiKey Part Number | 1195-33012410150008-ND |
Manufacturer | |
Manufacturer Product Number | 33012410150008 |
Description | LC FIBER OPTIC JUMPER CABLE ASSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.20" (5.0mm) |
Manufacturer HARTING | Fiber Type 9/125 |
Packaging Bulk | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Singlemode |
1st Connector LC Duplex | Color - Cable Yellow |
2nd Connector LC Duplex | Color - Connectors Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,65000 € | 56,65 € |
| Unit Price without VAT: | 56,65000 € |
|---|---|
| Unit Price with VAT: | 67,41350 € |

