
33012410060009 | |
|---|---|
DigiKey Part Number | 1195-33012410060009-ND |
Manufacturer | |
Manufacturer Product Number | 33012410060009 |
Description | SC FIBER OPTIC JUMPER CABLE ASSE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 19.7' (6.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer HARTING | Length - Overall 19.7' (6.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Color - Cable Yellow |
1st Connector SC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Operating Temperature -10°C ~ 70°C |
Cable Diameter 0.20" (5.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,32000 € | 39,32 € |
| Unit Price without VAT: | 39,32000 € |
|---|---|
| Unit Price with VAT: | 46,79080 € |

