
33012410060007 | |
|---|---|
DigiKey Part Number | 1195-33012410060007-ND |
Manufacturer | |
Manufacturer Product Number | 33012410060007 |
Description | ST FIBER OPTIC JUMPER CABLE ASSE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST Duplex To ST Duplex 50/125 19.7' (6.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.20" (5.0mm) |
Manufacturer HARTING | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 19.7' (6.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector ST Duplex | Color - Cable Blue |
2nd Connector ST Duplex | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,17000 € | 50,17 € |
| Unit Price without VAT: | 50,17000 € |
|---|---|
| Unit Price with VAT: | 59,70230 € |

