
33012410050008 | |
|---|---|
DigiKey Part Number | 33012410050008-ND |
Manufacturer | |
Manufacturer Product Number | 33012410050008 |
Description | FO JUMPER CAB. ASSY-5,0M 2X LC D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer HARTING | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Ratings LSZH |
1st Connector LC Duplex | Color - Cable Yellow |
2nd Connector LC Duplex | Color - Connectors Beige, Blue |
Cable Diameter 0.20" (5.1mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,23000 € | 39,23 € |
| Unit Price without VAT: | 39,23000 € |
|---|---|
| Unit Price with VAT: | 46,68370 € |

