
33012410030009 | |
|---|---|
DigiKey Part Number | 33012410030009-ND |
Manufacturer | |
Manufacturer Product Number | 33012410030009 |
Description | SC FIBER OPTIC JUMPER CABLE ASSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.20" (5.1mm) |
Manufacturer HARTING | Fiber Type 9/125 |
Series | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Color - Cable Yellow |
1st Connector SC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 € | 36,66 € |
| Unit Price without VAT: | 36,66000 € |
|---|---|
| Unit Price with VAT: | 43,62540 € |

