
33012410020009 | |
|---|---|
DigiKey Part Number | 33012410020009-ND |
Manufacturer | |
Manufacturer Product Number | 33012410020009 |
Description | FO JUMPER CAB. ASSY-2,0M 2X SC D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer HARTING | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Ratings LSZH |
1st Connector SC Duplex | Color - Cable Yellow |
2nd Connector SC Duplex | Color - Connectors Blue |
Cable Diameter 0.20" (5.1mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,15000 € | 32,15 € |
| Unit Price without VAT: | 32,15000 € |
|---|---|
| Unit Price with VAT: | 38,25850 € |

