
33012410020008 | |
|---|---|
DigiKey Part Number | 33012410020008-ND |
Manufacturer | |
Manufacturer Product Number | 33012410020008 |
Description | FO JUMPER CAB. ASSY-2,0M 2X LC D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer HARTING | Length - Overall 6.6' (2.0m) |
Series | Type Singlemode, Duplex |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Beige, Blue |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.20" (5.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,86000 € | 33,86 € |
| Unit Price without VAT: | 33,86000 € |
|---|---|
| Unit Price with VAT: | 40,29340 € |

