Cable Fiber Optic SC Duplex To SC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33012410020006

DigiKey Part Number
33012410020006-ND
Manufacturer
Manufacturer Product Number
33012410020006
Description
FO JUMPER CAB. ASSY-2,0M 2X SC D
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
HARTING
Length - Overall
6.6' (2.0m)
Packaging
Bulk
Type
Multimode, Duplex
Part Status
Active
Ratings
LSZH
1st Connector
SC Duplex
Color - Cable
Orange
2nd Connector
SC Duplex
Color - Connectors
Beige
Cable Diameter
0.20" (5.1mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,89000 €31,89 €
Manufacturers Standard Package
Unit Price without VAT:31,89000 €
Unit Price with VAT:37,94910 €