
33012410010006 | |
|---|---|
DigiKey Part Number | 33012410010006-ND |
Manufacturer | |
Manufacturer Product Number | 33012410010006 |
Description | FO JUMPER CAB. ASSY-1,0M 2X SC D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 33012410010006 Models |
Category | Fiber Type 50/125 |
Manufacturer HARTING | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Ratings LSZH |
1st Connector SC Duplex | Color - Cable Orange |
2nd Connector SC Duplex | Color - Connectors Beige |
Cable Diameter 0.20" (5.1mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,83000 € | 29,83 € |
| Unit Price without VAT: | 29,83000 € |
|---|---|
| Unit Price with VAT: | 35,49770 € |

