



24035070020 | |
|---|---|
DigiKey Part Number | 1195-5589-ND |
Manufacturer | |
Manufacturer Product Number | 24035070020 |
Description | NETWORK SWITCH-UNMANAGED 7 PORT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24035070020 Models |
Category | Copper Ports 7 |
Manufacturer HARTING | Copper Type 10/100 |
Series | PoE Ports 4 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 18 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 7 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.414,08000 € | 1.414,08 € |
| Unit Price without VAT: | 1.414,08000 € |
|---|---|
| Unit Price with VAT: | 1.682,75520 € |





