



24035050020 | |
|---|---|
DigiKey Part Number | 1195-5585-ND |
Manufacturer | |
Manufacturer Product Number | 24035050020 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24035050020 Models |
Category | Copper Ports 5 |
Manufacturer HARTING | Copper Type 10/100 |
Series | PoE Ports 4 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 18 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.273,18000 € | 1.273,18 € |
| Unit Price without VAT: | 1.273,18000 € |
|---|---|
| Unit Price with VAT: | 1.515,08420 € |





