
24035043320 | |
|---|---|
DigiKey Part Number | 1195-24035043320-ND |
Manufacturer | |
Manufacturer Product Number | 24035043320 |
Description | HA-VIS ECON 3043GBT-AC-P - UNMAN |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24035043320 Models |
Category | Fiber Ports 3 |
Manufacturer HARTING | Fiber Type SFP |
Series | SFP/XFP Ports 3 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Discontinued at DigiKey | PoE Ports 4 |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 18 ~ 60VDC |
Number of Ports 7 | Ingress Protection IP30 |
Copper Ports 4 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 70°C |









