
24035042230 | |
|---|---|
DigiKey Part Number | 1195-24035042230-ND |
Manufacturer | |
Manufacturer Product Number | 24035042230 |
Description | HA-VIS ECON 3042GB-AF-PP - UNMAN |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24035042230 Models |
Category | Copper Type 10/100/1000 |
Manufacturer HARTING | Fiber Ports 2 |
Series | PoE Ports 4 |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 18 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 6 | Operating Temperature 0°C ~ 55°C |
Copper Ports 4 |





