



24034070030 | |
|---|---|
DigiKey Part Number | 1195-3622-ND |
Manufacturer | |
Manufacturer Product Number | 24034070030 |
Description | NETWORK SWITCH-UNMANAGED 7 PORT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034070030 Models |
Category | Copper Ports 7 |
Manufacturer HARTING | Copper Type 10/100/1000 |
Series | PoE Ports 4 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 47 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 7 | Operating Temperature 0°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,08000 € | 735,08 € |
| Unit Price without VAT: | 735,08000 € |
|---|---|
| Unit Price with VAT: | 874,74520 € |





