
24034043310 | |
|---|---|
DigiKey Part Number | 1195-24034043310-ND |
Manufacturer | |
Manufacturer Product Number | 24034043310 |
Description | HA-VIS ECON 3043GB-AC - UNMANAGE |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034043310 Models |
Category | Fiber Ports 3 |
Manufacturer HARTING | Fiber Type SFP |
Series | SFP/XFP Ports 3 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Obsolete | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 18 ~ 60VDC |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 7 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature 0°C ~ 55°C |
Copper Type 10/100/1000 |

