Network Switch - Unmanaged 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24034042130

DigiKey Part Number
1195-24034042130-ND
Manufacturer
Manufacturer Product Number
24034042130
Description
HA-VIS ECON 3042GB-AD-P - UNMANA
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24034042130 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
6
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
4
Connector Type
RJ45, SC
Voltage - Input
9 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.