
24034041100 | |
|---|---|
DigiKey Part Number | 1195-24034041100-ND |
Manufacturer | |
Manufacturer Product Number | 24034041100 |
Description | HA-VIS ECON 3041GBT-AD - UNMANAG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034041100 Models |
Category | Copper Ports 4 |
Manufacturer HARTING | Copper Type 10/100/1000 |
Series | Fiber Ports 1 |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 9 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,27000 € | 766,27 € |
| Unit Price without VAT: | 766,27000 € |
|---|---|
| Unit Price with VAT: | 911,86130 € |





