
24034011300 | |
|---|---|
DigiKey Part Number | 1195-24034011300-ND |
Manufacturer | |
Manufacturer Product Number | 24034011300 |
Description | HA-VIS ECON 3011GBT-AC - UNMANAG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 2 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034011300 Models |
Category | Fiber Ports 1 |
Manufacturer HARTING | Fiber Type SFP |
Series | SFP/XFP Ports 1 |
Packaging Bulk | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 18V ~ 60V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 2 | Mounting Type DIN Rail |
Copper Ports 1 | Operating Temperature -40°C ~ 70°C |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,82000 € | 812,82 € |
| Unit Price without VAT: | 812,82000 € |
|---|---|
| Unit Price with VAT: | 967,25580 € |

