
24034011100 | |
|---|---|
DigiKey Part Number | 1195-24034011100-ND |
Manufacturer | |
Manufacturer Product Number | 24034011100 |
Description | HA-VIS ECON 3011GBT-AD - UNMANAG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 2 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034011100 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 9V ~ 60V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 2 | Operating Temperature -40°C ~ 70°C |
Copper Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,72000 € | 597,72 € |
| Unit Price without VAT: | 597,72000 € |
|---|---|
| Unit Price with VAT: | 711,28680 € |





