
24031061220 | |
|---|---|
DigiKey Part Number | 1195-24031061220-ND |
Manufacturer | |
Manufacturer Product Number | 24031061220 |
Description | HA-VIS ECON 3061BT-AF-PP - UNMAN |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24031061220 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | PoE Ports 4 |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 18 ~ 60VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 7 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -40°C ~ 70°C |





