



24030082200 | |
|---|---|
DigiKey Part Number | 24030082200-ND |
Manufacturer | |
Manufacturer Product Number | 24030082200 |
Description | NETWORK SWITCH-UNMANAGED 10 PORT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24030082200 Models |
Category | Copper Type 10/100 |
Manufacturer HARTING | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 9 ~ 60VDC |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 10 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,47000 € | 748,47 € |
| Unit Price without VAT: | 748,47000 € |
|---|---|
| Unit Price with VAT: | 890,67930 € |





